Similar

CDCE421Y | |
|---|---|
DigiKey Part Number | CDCE421Y-ND |
Manufacturer | |
Manufacturer Product Number | CDCE421Y |
Description | IC CLOCK GENERATOR DIESALE |
Customer Reference | |
Detailed Description | Clock Generator IC 1.2GHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 1.2GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case Die |
Output LVDS, LVPECL | Supplier Device Package Diesale |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCE421ARGET | Texas Instruments | 45.939 | 296-24489-1-ND | 19,13000 € | Similar |


