
CDCE421ARGER | |
|---|---|
DigiKey Part Number | CDCE421ARGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCE421ARGER |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.2GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE421ARGER Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.2GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,27187 € | 27.815,61 € |
| Unit Price without VAT: | 9,27187 € |
|---|---|
| Unit Price with VAT: | 11,03353 € |

