
CDCDLP223PWRG4 | |
|---|---|
DigiKey Part Number | CDCDLP223PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCDLP223PWRG4 |
Description | IC SS CLOCK DRIVER 20TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 400MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCDLP223PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | Crystal | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

