
CDCDLP223PWR | |
|---|---|
DigiKey Part Number | 296-26037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCDLP223PWR |
Description | IC SS CLOCK DRIVER 20TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 400MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCDLP223PWR Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Spread Spectrum Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |

