
CDCDB800EVM | |
|---|---|
DigiKey Part Number | 296-CDCDB800EVM-ND |
Manufacturer | |
Manufacturer Product Number | CDCDB800EVM |
Description | EVAL BOARD FOR CDCDB800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCDB800 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | CDCDB800 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,36000 € | 232,36 € |
| Unit Price without VAT: | 232,36000 € |
|---|---|
| Unit Price with VAT: | 276,50840 € |

