
CDCD5704PWR | |
|---|---|
DigiKey Part Number | 296-26036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCD5704PWR |
Description | IC CLK/FREQ GEN MEMORY 28-TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM; Extreme Data Rate (XDR™) Clock/Frequency Generator, Multiplexer IC 800MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCD5704PWR Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM; Extreme Data Rate (XDR™) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 28-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

