AMD CPU IC 200MHz 1 Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC960DLR

DigiKey Part Number
CDC960DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC960DLR
Description
IC CLK/FREQ SYN AMD CPU 48-BSSOP
Customer Reference
Detailed Description
AMD CPU Clock/Frequency Synthesizer, Spread Spectrum Clock Generator, Multiplexer IC 200MHz 1 Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CDC960DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
AMD CPU
Input
Crystal
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:17
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56.490 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

56.490In Stock
Ships from Rochester Electronics, LLC