
CDC930DL | |
|---|---|
DigiKey Part Number | 296-15611-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC930DL |
Description | IC CLK/FREQ SYNTH 56SSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 133MHz 1 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC930DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | HSCL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:28 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |

