Intel CPU Servers IC 133MHz 1 Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC924DL

DigiKey Part Number
296-6714-5-ND
Manufacturer
Manufacturer Product Number
CDC924DL
Description
IC CLK/FREQ SYN INTEL 56-BSSOP
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Synthesizer, Spread Spectrum Clock Generator, Multiplexer IC 133MHz 1 Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:24
Differential - Input:Output
No/No
Frequency - Max
133MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.806 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8.806In Stock
Ships from Rochester Electronics, LLC