CDC906PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4
Unit Price: 64,25250 €
Datasheet
PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC906PWG4

DigiKey Part Number
CDC906PWG4-ND
Manufacturer
Manufacturer Product Number
CDC906PWG4
Description
IC PLL FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC906PWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
167MHz
Part Status
Discontinued at DigiKey
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Frequency Synthesizer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC906PWRochester Electronics, LLC42156-CDC906PW-ND64,25250 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1403,38293 €473,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38293 €
Unit Price with VAT:4,02569 €