PLL Clock Driver IC 167MHz 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC857-3DGGR

DigiKey Part Number
2156-CDC857-3DGGR-ND
Manufacturer
Manufacturer Product Number
CDC857-3DGGR
Description
IC 3.3V PLL CLK-DRVR 48-TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 167MHz 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
*
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL, SSTL-2
Output
SSTL-2
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,21689 €257,23 €
Unit Price without VAT:4,21689 €
Unit Price with VAT:5,01810 €