PLL Clock Driver IC 167MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC857-3DGG

DigiKey Part Number
CDC857-3DGG-ND
Manufacturer
Manufacturer Product Number
CDC857-3DGG
Description
IC PLL CLOCK DRIVER 48TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 167MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC857-3DGG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:10
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
167MHz
Part Status
Obsolete
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Clock Driver
Operating Temperature
0°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL, SSTL-2
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Output
SSTL-2
Supplier Device Package
48-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.152 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.152In Stock
Ships from Rochester Electronics, LLC