PLL Clock Driver IC 167MHz 1 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC857-2DGG

DigiKey Part Number
296-14163-5-ND
Manufacturer
Manufacturer Product Number
CDC857-2DGG
Description
IC PLL CLOCK DRIVER 48TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 167MHz 1 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL, SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.460 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.460In Stock
Ships from Rochester Electronics, LLC