
CDC706PWG4 | |
|---|---|
DigiKey Part Number | CDC706PWG4-ND |
Manufacturer | |
Manufacturer Product Number | CDC706PWG4 |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC706PWG4 Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 300MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC706PW | Rochester Electronics, LLC | 4.331 | 2156-CDC706PW-ND | 7,41057 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,01657 € | 421,16 € |
| Unit Price without VAT: | 6,01657 € |
|---|---|
| Unit Price with VAT: | 7,15972 € |


