PLL Frequency Synthesizer IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC706PW

DigiKey Part Number
296-21381-5-ND
Manufacturer
Manufacturer Product Number
CDC706PW
Description
IC PLL FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC706PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:6
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/No
Packaging
Tube
Frequency - Max
300MHz
Part Status
Not For New Designs
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
20-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 4.331 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1409,57557 €1.340,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,57557 €
Unit Price with VAT:11,39493 €

Other Suppliers on DigiKey

4.331In Stock
Ships from Rochester Electronics, LLC