
CDC7005RGZT | |
|---|---|
DigiKey Part Number | 296-18220-2-ND - Tape & Reel (TR) 296-18220-1-ND - Cut Tape (CT) 296-18220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC7005RGZT |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC7005RGZT Models |
Category | Ratio - Input:Output 2:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 800MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Synchronizer and Jitter Cleaner | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVPECL | Package / Case 48-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 48-VQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,89464 € | 3.973,66 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |



