CDC7005RGZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.814
Unit Price: 14,95706 €
Datasheet
Clock Synchronizer and Jitter Cleaner IC 800MHz 1 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC7005RGZRG4

DigiKey Part Number
CDC7005RGZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC7005RGZRG4
Description
IC CLOCK SYNCHRONIZER 48VQFN
Customer Reference
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 800MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDC7005RGZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Synchronizer and Jitter Cleaner
PLL
No
Input
LVCMOS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes