Direct

CDC7005GVAT | |
|---|---|
DigiKey Part Number | 296-17399-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC7005GVAT |
Description | IC CLOCK SYNCHRONIZER 64BGA |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 800MHz 1 64-BGA |
Datasheet | Datasheet |
EDA/CAD Models | CDC7005GVAT Models |
Category | Ratio - Input:Output 2:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Synchronizer and Jitter Cleaner | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input LVCMOS, LVPECL | Package / Case 64-BGA |
Output LVPECL | Supplier Device Package 64-BGA |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC7005ZVAT | Texas Instruments | 243 | 296-15744-2-ND | 17,69933 € | Direct |




