



CDC6CEVM | |
|---|---|
DigiKey Part Number | 296-CDC6CEVM-ND |
Manufacturer | |
Manufacturer Product Number | CDC6CEVM |
Description | CDC6C EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDC6C - Voltage Controlled Oscillator (VCO) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part CDC6C |
Packaging Box | Primary Attributes 1MHz ~ 200MHz Frequency Range |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Timing | Contents Board(s) |
Function Voltage Controlled Oscillator (VCO) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

