Parametric Equivalent

CDC6CE050000EDLXR | |
|---|---|
DigiKey Part Number | 296-CDC6CE050000EDLXRTR-ND - Tape & Reel (TR) 296-CDC6CE050000EDLXRCT-ND - Cut Tape (CT) 296-CDC6CE050000EDLXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE050000EDLXR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC6CE050000ADLXR | Texas Instruments | 2.990 | 296-CDC6CE050000ADLXRCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,52080 € | 26,04 € |
| 100 | 0,49920 € | 49,92 € |
| 250 | 0,47212 € | 118,03 € |
| 500 | 0,45258 € | 226,29 € |
| 1.000 | 0,43385 € | 433,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40577 € | 1.217,31 € |
| 6.000 | 0,38901 € | 2.334,06 € |
| 9.000 | 0,37953 € | 3.415,77 € |
| 15.000 | 0,36792 € | 5.518,80 € |
| 21.000 | 0,36048 € | 7.570,08 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


