
CDC6CE033333ADLER | |
|---|---|
DigiKey Part Number | 296-CDC6CE033333ADLERTR-ND - Tape & Reel (TR) 296-CDC6CE033333ADLERCT-ND - Cut Tape (CT) 296-CDC6CE033333ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE033333ADLER |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,55000 € | 13,75 € |
| 50 | 0,52740 € | 26,37 € |
| 100 | 0,50550 € | 50,55 € |
| 250 | 0,47804 € | 119,51 € |
| 500 | 0,45826 € | 229,13 € |
| 1.000 | 0,43931 € | 439,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41088 € | 1.232,64 € |
| 6.000 | 0,39390 € | 2.363,40 € |
| 9.000 | 0,38431 € | 3.458,79 € |
| 15.000 | 0,37255 € | 5.588,25 € |
| 21.000 | 0,36502 € | 7.665,42 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

