
CDC6CE027000ADLYR | |
|---|---|
DigiKey Part Number | 296-CDC6CE027000ADLYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC6CE027000ADLYR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (1.6x1.2) |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 7.1mA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56538 € | 4.696,14 € |
| Unit Price without VAT: | 1,56538 € |
|---|---|
| Unit Price with VAT: | 1,86280 € |

