CDC6CE025000EDLXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,87000 €
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE025000EDLXR

DigiKey Part Number
296-CDC6CE025000EDLXRTR-ND - Tape & Reel (TR)
296-CDC6CE025000EDLXRCT-ND - Cut Tape (CT)
296-CDC6CE025000EDLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE025000EDLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VSON (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
7.1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC6CE025000ADLXRTexas Instruments0296-CDC6CE025000ADLXRCT-ND0,87000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,75800 €7,58 €
250,71680 €17,92 €
500,68720 €34,36 €
1000,65880 €65,88 €
2500,62300 €155,75 €
5000,59722 €298,61 €
1.0000,57253 €572,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53549 €1.606,47 €
6.0000,51338 €3.080,28 €
9.0000,50088 €4.507,92 €
15.0000,48558 €7.283,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €