CDC6CE025000EDLXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,65000 €
Datasheet
New Product
CDC6CE020000ADLXR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE025000EDLXR

DigiKey Part Number
296-CDC6CE025000EDLXRTR-ND - Tape & Reel (TR)
296-CDC6CE025000EDLXRCT-ND - Cut Tape (CT)
296-CDC6CE025000EDLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE025000EDLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
7.1mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56100 €5,61 €
250,53120 €13,28 €
500,50880 €25,44 €
1000,48780 €48,78 €
2500,46132 €115,33 €
5000,44224 €221,12 €
1.0000,42394 €423,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39650 €1.189,50 €
6.0000,38012 €2.280,72 €
9.0000,37086 €3.337,74 €
15.0000,35952 €5.392,80 €
21.0000,35224 €7.397,04 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €