Parametric Equivalent
Parametric Equivalent

CDC6CE025000EDLER | |
|---|---|
DigiKey Part Number | 296-CDC6CE025000EDLERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC6CE025000EDLER |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 7.1mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC6C025000ADLNRQ1 | Texas Instruments | 0 | 296-CDC6C025000ADLNRQ1CT-ND | 1,14000 € | Parametric Equivalent |
| CDC6CA025000ADLER | Texas Instruments | 0 | 296-CDC6CA025000ADLERTR-ND | 1,29293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29293 € | 3.878,79 € |
| Unit Price without VAT: | 1,29293 € |
|---|---|
| Unit Price with VAT: | 1,53859 € |



