
CDC6CE016000ADLFR | |
|---|---|
DigiKey Part Number | 296-CDC6CE016000ADLFRTR-ND - Tape & Reel (TR) 296-CDC6CE016000ADLFRCT-ND - Cut Tape (CT) 296-CDC6CE016000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE016000ADLFR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,95700 € | 19,57 € |
| 25 | 1,85080 € | 46,27 € |
| 50 | 1,77420 € | 88,71 € |
| 100 | 1,70080 € | 170,08 € |
| 250 | 1,60852 € | 402,13 € |
| 500 | 1,55522 € | 777,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38300 € | 4.149,00 € |
| 6.000 | 1,32607 € | 7.956,42 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

