
CDC6CE012288ADLER | |
|---|---|
DigiKey Part Number | 296-CDC6CE012288ADLERTR-ND - Tape & Reel (TR) 296-CDC6CE012288ADLERCT-ND - Cut Tape (CT) 296-CDC6CE012288ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE012288ADLER |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,71680 € | 17,92 € |
| 50 | 0,68720 € | 34,36 € |
| 100 | 0,65880 € | 65,88 € |
| 250 | 0,62300 € | 155,75 € |
| 500 | 0,59722 € | 298,61 € |
| 1.000 | 0,57253 € | 572,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53549 € | 1.606,47 € |
| 6.000 | 0,51338 € | 3.080,28 € |
| 9.000 | 0,50088 € | 4.507,92 € |
| 15.000 | 0,48558 € | 7.283,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

