Parametric Equivalent

CDC6CE008192ADLXR | |
|---|---|
DigiKey Part Number | 296-CDC6CE008192ADLXRTR-ND - Tape & Reel (TR) 296-CDC6CE008192ADLXRCT-ND - Cut Tape (CT) 296-CDC6CE008192ADLXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE008192ADLXR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,50700 € | 25,35 € |
| 100 | 0,48610 € | 48,61 € |
| 250 | 0,45968 € | 114,92 € |
| 500 | 0,44064 € | 220,32 € |
| 1.000 | 0,42242 € | 422,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39508 € | 1.185,24 € |
| 6.000 | 0,37876 € | 2.272,56 € |
| 9.000 | 0,36953 € | 3.325,77 € |
| 15.000 | 0,35823 € | 5.373,45 € |
| 21.000 | 0,35098 € | 7.370,58 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


