
CDC6CE008192ADLER | |
|---|---|
DigiKey Part Number | 296-CDC6CE008192ADLERTR-ND - Tape & Reel (TR) 296-CDC6CE008192ADLERCT-ND - Cut Tape (CT) 296-CDC6CE008192ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE008192ADLER |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VSON (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 7.1mA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,71120 € | 17,78 € |
| 50 | 0,68180 € | 34,09 € |
| 100 | 0,65360 € | 65,36 € |
| 250 | 0,61804 € | 154,51 € |
| 500 | 0,59248 € | 296,24 € |
| 1.000 | 0,56799 € | 567,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53124 € | 1.593,72 € |
| 6.000 | 0,50931 € | 3.055,86 € |
| 9.000 | 0,49691 € | 4.472,19 € |
| 15.000 | 0,48172 € | 7.225,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


