CDC6C025000EDLFRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.957
Unit Price: 0,90000 €
New Product
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6C025000EDLFRQ1

DigiKey Part Number
296-CDC6C025000EDLFRQ1TR-ND - Tape & Reel (TR)
296-CDC6C025000EDLFRQ1CT-ND - Cut Tape (CT)
296-CDC6C025000EDLFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6C025000EDLFRQ1
Description
AUTOMOTIVE, LOW-POWER, LOW-PPM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
7.6mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,75400 €7,54 €
250,71280 €17,82 €
500,68340 €34,17 €
1000,65520 €65,52 €
2500,61956 €154,89 €
5000,59394 €296,97 €
1.0000,56937 €569,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53253 €1.597,59 €
6.0000,51055 €3.063,30 €
9.0000,49812 €4.483,08 €
15.0000,48290 €7.243,50 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €