
CDC586PAHR | |
|---|---|
DigiKey Part Number | CDC586PAHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC586PAHR |
Description | IC PLL CLOCK DRIVER 52TQFP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 100MHz 1 52-TQFP |
EDA/CAD Models | CDC586PAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

