
CDC5806PWR | |
|---|---|
DigiKey Part Number | CDC5806PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC5806PWR |
Description | IC PLL CLOCK GENERATOR 20TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 74MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC5806PWR Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 74MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS, LVTTL | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |

