CDC5806PW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 295
Unit Price: 5,68000 €
Datasheet
PLL Clock Generator IC 74MHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC5806PW

DigiKey Part Number
296-17107-5-ND
Manufacturer
Manufacturer Product Number
CDC5806PW
Description
IC PLL CLOCK GENERATOR 20TSSOP
Customer Reference
Detailed Description
PLL Clock Generator IC 74MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
74MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.394 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.394In Stock
Ships from Rochester Electronics, LLC