Direct

CDC5801DBQR | |
|---|---|
DigiKey Part Number | CDC5801DBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC5801DBQR |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 500MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC5801DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Multiplier/Divider | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVDS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |


