Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC421A125RGET

DigiKey Part Number
296-24586-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC421A125RGET
Description
IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDC421A125RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.019 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,16840 €3.042,10 €
50011,88038 €5.940,19 €
Manufacturers Standard Package
Unit Price without VAT:12,16840 €
Unit Price with VAT:14,48040 €

Other Suppliers on DigiKey

4.019In Stock
Ships from Rochester Electronics, LLC