
CDC421A106RGET | |
|---|---|
DigiKey Part Number | 296-24585-2-ND - Tape & Reel (TR) 296-24585-1-ND - Cut Tape (CT) 296-24585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC421A106RGET |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 106.25MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421A106RGET Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 106.25MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 24-VQFN (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 € | 20,00 € |
| 10 | 16,02300 € | 160,23 € |
| 25 | 15,02840 € | 375,71 € |
| 100 | 13,93590 € | 1.393,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,13124 € | 3.532,81 € |
| Unit Price without VAT: | 20,00000 € |
|---|---|
| Unit Price with VAT: | 23,80000 € |

