
CDC421A106RGER | |
|---|---|
DigiKey Part Number | 296-CDC421A106RGERTR-ND - Tape & Reel (TR) 296-CDC421A106RGERCT-ND - Cut Tape (CT) 296-CDC421A106RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC421A106RGER |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 106.25MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDC421A106RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 106.25MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 10 | 10,97200 € | 109,72 € |
| 25 | 10,25400 € | 256,35 € |
| 100 | 9,46510 € | 946,51 € |
| 250 | 9,08912 € | 2.272,28 € |
| 500 | 8,86244 € | 4.431,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,44560 € | 25.336,80 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |

