CDC421212RGET is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25.500
Unit Price: 12,58500 €
Datasheet
Clock Generator IC 212.5MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC421212RGET

DigiKey Part Number
296-21729-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC421212RGET
Description
IC CLOCK GENERATOR 24VQFN
Customer Reference
Detailed Description
Clock Generator IC 212.5MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDC421212RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
212.5MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
LVPECL
Supplier Device Package
24-VQFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDC421A212RGETTexas Instruments25.500296-24588-2-ND12,58500 €Similar
Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC