CDC421125RGER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,44560 €
Datasheet
Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC421125RGER

DigiKey Part Number
CDC421125RGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC421125RGER
Description
IC CLOCK GENERATOR 24VQFN
Customer Reference
Detailed Description
Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDC421125RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
LVCMOS, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC