
CDC2586PAHR | |
|---|---|
DigiKey Part Number | CDC2586PAHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC2586PAHR |
Description | IC PLL CLOCK DRIVER 52TQFP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 100MHz 1 52-TQFP |
EDA/CAD Models | CDC2586PAHR Models |
Category | Ratio - Input:Output 1:12 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 52-TQFP |
Output LVTTL | Supplier Device Package 52-TQFP (10x10) |
Number of Circuits 1 | Base Product Number |

