PLL Clock Driver IC 100MHz 1 52-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC2586PAH

DigiKey Part Number
296-6690-5-ND
Manufacturer
Manufacturer Product Number
CDC2586PAH
Description
IC PLL CLOCK DRIVER 52TQFP
Customer Reference
Detailed Description
PLL Clock Driver IC 100MHz 1 52-TQFP
EDA/CAD Models
CDC2586PAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:12
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tray
Frequency - Max
100MHz
Part Status
Obsolete
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Clock Driver
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
52-TQFP
Output
LVTTL
Supplier Device Package
52-TQFP (10x10)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 34.405 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

34.405In Stock
Ships from Rochester Electronics, LLC