
CDC2510CPWG4 | |
|---|---|
DigiKey Part Number | CDC2510CPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CDC2510CPWG4 |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC2510CPWG4 Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 125MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,76667 € | 452,00 € |
| Unit Price without VAT: | 3,76667 € |
|---|---|
| Unit Price with VAT: | 4,48234 € |

