PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDC2510BPWR

DigiKey Part Number
296-6685-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC2510BPWR
Description
IC PLL CLOCK DRIVER 24TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC2510BPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:10
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
125MHz
Part Status
Not For New Designs
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
PLL Clock Driver
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Clock
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Output
Clock
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 37.225 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00011,59549 €23.190,98 €
Manufacturers Standard Package
Unit Price without VAT:11,59549 €
Unit Price with VAT:13,79863 €

Other Suppliers on DigiKey

37.225In Stock
Ships from Rochester Electronics, LLC