
CD74HCT85M96 | |
|---|---|
DigiKey Part Number | CD74HCT85M96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT85M96 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT85M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40221 € | 1.005,52 € |
| 5.000 | 0,39234 € | 1.961,70 € |
| 7.500 | 0,38740 € | 2.905,50 € |
| 12.500 | 0,38192 € | 4.774,00 € |
| 17.500 | 0,37872 € | 6.627,60 € |
| Unit Price without VAT: | 0,40221 € |
|---|---|
| Unit Price with VAT: | 0,47863 € |

