
CD74HCT85E | |
|---|---|
DigiKey Part Number | 296-2137-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT85E |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT85E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,17600 € | 29,40 € |
| 100 | 1,05000 € | 105,00 € |
| 250 | 0,98996 € | 247,49 € |
| 500 | 0,95374 € | 476,87 € |
| 1.000 | 0,92391 € | 923,91 € |
| 2.500 | 0,89244 € | 2.231,10 € |
| 5.000 | 0,87348 € | 4.367,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



