CD74HCT74M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.030
Unit Price: 0,34000 €
Datasheet

Direct


onsemi
In Stock: 2.972
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 4.198
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 18.373
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.396
Unit Price: 0,28000 €
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT74M96G4

DigiKey Part Number
CD74HCT74M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT74M96G4
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT74M96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes