Direct

CD74HCT7046AEE4 | |
|---|---|
DigiKey Part Number | 296-CD74HCT7046AEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT7046AEE4 |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,92678 € | 867,05 € |
| Unit Price without VAT: | 1,92678 € |
|---|---|
| Unit Price with VAT: | 2,29287 € |


