MFR Recommended

CD74HCT688ME4 | |
|---|---|
DigiKey Part Number | CD74HCT688ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT688ME4 |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT688ME4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 34ns @ 4.5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 20-SOIC |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT688M | Texas Instruments | 0 | 296-9295-5-ND | 0,40781 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40781 € | 326,25 € |
| Unit Price without VAT: | 0,40781 € |
|---|---|
| Unit Price with VAT: | 0,48529 € |


