MFR Recommended

CD74HCT688EG4 | |
|---|---|
DigiKey Part Number | CD74HCT688EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT688EG4 |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT688EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 0,36574 € | 321,85 € |
| Unit Price without VAT: | 0,36574 € |
|---|---|
| Unit Price with VAT: | 0,43523 € |


