Direct

CD74HCT670MTG4 | |
|---|---|
DigiKey Part Number | CD74HCT670MTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT670MTG4 |
Description | IC REGISTER FILE 1 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT670MTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


